Littelfuse 05200005ZXGY
Fuse Block, Metric OMNI-BLOK, 600V, 10A, QC, .110", for 5X20MM fuses, 520 Series
Mfr. Part #: 05200005ZXGY / RS Stock #: 70634946
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.86
10
$1.68
100
$1.15
1000
$0.84
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Clip Material
Tin Plated Brass
Current Rating
10 A
Dielectric Voltage
1500 V Minimum
For Use With
5 x 20 mm Cartridge Fuses
Material
Glass reinforced Thermoplastic
Mounting Type
Screw
Number of Poles
1
Primary Type
Fuse Block
Standards
UL Recognized ; CSA ; VDE
Terminal Type
NEMA Style Quick Connect with Anti-Rotation Boss
Type
Fuse Block
Voltage Rating
250 V
Overview
The metric Omni-Blok fuse block, for 5×20mm size fuses, is a low profile design that is available with a choice of solder type terminals, NEMA style QC terminals, or PC board mountable terminals. Each of these designs has tin plated brass terminals. A unique design feature provides self-alignment of the clips to the fuse caps. This feature, plus a one-piece clip/terminal design, assures low contact resistance. An anti-one-piece clip/terminal design, assures low contact resistance. An anti rotation feature is also available on the solder and QC terminal designs.