Location: 
All Products

Littelfuse 0473007.MRT1L

Littelfuse - 0473007.MRT1L - Fuse axial 125V PICO T 7A
Image may be a representation.
See specs for product details.

Littelfuse Fuse axial 125V PICO T 7A
Mfr. Part#:
0473007.MRT1L

Allied Stock#: 70519162

 RoHS Compliant Part

 

Resources

View 0473007.MRT1L Datasheet Datasheet

View More from Littelfuse >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.980 (Each)
100$0.980
500$0.900
1000$0.840
2500$0.820
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 10

Specifications

Action: Slow
Approvals: CSA, UR
Brand/Series: PICO II 473 Series
Capacity, Breaking: 50 Amps
Current Rating: 7 A
Mounting Type: Through Hole
Package Type: Axial
Primary Type: Fuse
Temperature Range: 55 to 125 degC
Type: Board Mount (Cartridge Style Excluded)
Voltage, AC: 125 VAC
Voltage, DC: 125 VDC

Overview

The 473 series PICO® II Slo-Blo® fuse combines time delay performance characteristics with the proven reliability of a PICO® fuse. Operating Ambient Temperature: –55°C to +125°C. Voltage Rating: 125 VAC/VDC. Materials: Encapsulated, epoxy-coated body; solder coated copper wire leads.