Location: 
All Products

Littelfuse 0473002.MRT1L

Littelfuse - 0473002.MRT1L - Fuse; Submin; Slow Blow; 2A; Supplemental; Dims 0.125x0.28"; Encapsulated; Axial; PCB View larger image View larger image
Image may be a representation.
See specs for product details.

Littelfuse Fuse; Submin; Slow Blow; 2A; Supplemental; Dims 0.125x0.28"; Encapsulated; Axial; PCB
Mfr. Part#:
0473002.MRT1L

Allied Stock#: 70184231

 RoHS Compliant Part

 
View More from Littelfuse >>
Pricing (USD) & Availability
Standard Pricing
$1.16 (Each)
1$1.161
50$1.103
100$1.047
250$0.875
500$0.859
Availability

974 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Action: Slow
Approvals: CSA, PSE, UR
Brand/Series: PICO II 473 Series
Capacity, Breaking: 50 Amps
Class: Supplemental
Current Rating: 2 A
Dimensions: 0.125 Dia. x 0.28 L in
Material, Body: Encapsulated
Mounting Type: PCB
Package Type: Axial
Primary Type: Subminiature
Resistance, DC: 0.0712 Ohms
Temperature Range: 55 to 125 degC
Termination: Axial Leads
Type: Slow Blow
Voltage Rating: 125 VAC/VDC
Voltage, AC: 125 VAC
Voltage, DC: 125 VDC

Overview

The 473 series PICO® II Slo-Blo® fuse combines time delay performance characteristics with the proven reliability of a PICO® fuse. Operating Ambient Temperature: –55°C to +125°C. Voltage Rating: 125 VAC/VDC. Materials: Encapsulated, epoxy-coated body; solder coated copper wire leads.