Littelfuse 0452004.NRL
Fuse, 4A T Non-Resettable, Surface Mount, 125 V ac
Mfr. Part #: 0452004.NRL / RS Stock #: 70519375
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.37
5
$1.30
10
$1.23
50
$1.16
100
$1.10
Additional Inventory
Can ship in 10 days:
2850
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
125 V
Action
Slow
Alternate Mfr Part Number
7693735
Approvals
CSA ; PSE ; UL
Breaking Capacity
50 A Amps
Current Rating
4 A
DC Voltage
125 V
Mounting Type
Surface Mount
Package Type
2-SMD, Square End Block
Primary Type
Single Use Fuses
Temperature Range
55 to 125 C
Termination
PCB ; Surface Mount
Type
PCB Mounted Fuses
Overview
Littelfuse 452 Series NANO2 Surface Mount Fuses
Littelfuse 452 series of NANO2 surface mount fuses feature an enhanced inrush withstand characteristic that helps solve the problem of nuisance 'opening' by accommodating inrush currents that normally cause a fast-acting fuse to open. The 452 series of NANO2 surface mount fuses are suitable for a wide range of applications.
Littelfuse 452 series of NANO2 surface mount fuses feature an enhanced inrush withstand characteristic that helps solve the problem of nuisance 'opening' by accommodating inrush currents that normally cause a fast-acting fuse to open. The 452 series of NANO2 surface mount fuses are suitable for a wide range of applications.