Location: 
All Products

Littelfuse 03540812ZXGY

Littelfuse - 03540812ZXGY - Fuse Block;  300V;  20A;  12P;  1/4in QC Term;  for 3AB/AG Fuses;  UL 94 V-0;  Low Prof View larger image View larger image
Image may be a representation.
See specs for product details.

Littelfuse Fuse Block; 300V; 20A; 12P; 1/4in QC Term; for 3AB/AG Fuses; UL 94 V-0; Low Prof
Mfr. Part#:
03540812ZXGY

Allied Stock#: 70184844

 RoHS Compliant Part

 
View More from Littelfuse >>
Pricing (USD) & Availability
Standard Pricing
$12.70 (Each)
1$12.696
50$12.061
100$11.458
250$11.115
500$10.317
Availability

1391 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 354 Series
Current Rating: 20 A
Dielectric Strength: 1500 V (Min.)
Flammability Rating: UL 94 V-0
For Use With: 3AG Fuses
Material: Thermoplastic, Glass Reinforced
Material, Clip: Brass
Number of Poles: 12 Pole
Standards: UL Listed, CSA Certified
Terminal Type: Spring
Voltage Rating: 300 VAC

Overview

One-piece self-aligning fuse clip/terminal design. Breakaway poles for easier stocking and ordering. Protective pole barriers surround each clip to provide greater protection against clip damage and electrical shock. Low profile design. UL Recognized and CSA Certified at 300 V. Molded of glass reinforced thermoplastic. UL 94 V0 flammability rating. Clip/Terminal: High tensile spring brass, electro-tin plated. Standard gray color.