Littelfuse 0326012.MXP
Time Delay 6.3x32mm Fuse 12A 250V
Mfr. Part #: 0326012.MXP / RS Stock #: 70519407
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$2.07
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
250 V
Action
Slow
Alternate Mfr Part Number
7874299P
Approvals
CE ; CSA ; K-MARK ; PSE ; UL
Breaking Capacity
400 AAC Amps AC (Amps DC) ; 500 ADC kA
Current Rating
12 A
DC Voltage
60 V
Mounting Type
Surface Mount
Package Type
3AB, 3AG, 1/4” x 1-1/4”
Primary Type
Single Use Fuses
Temperature Range
55 to 125 C
Termination
Cartridge
Type
Cartridge Fuses
Overview
Ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected. 250 Volts. 1/4" × 1 1/4". Approvals: Listed by UL and Certified by CSA from 1/4 through 30 Amps. Recognized under the Components Program of UL from 12 through 30 Amps. Electrical Characteristics. % of Ampere Rating/Opening Time: 110% — 4 hrs. min., 135% — 1 hr. max., 200% — 5 Sec min.