Littelfuse 0314001.HXP
Fuse Cylinder Fast Acting 1A 3AB Supplemental 0.25x1.25 in.. Ceramic 250VAC
Mfr. Part #: 0314001.HXP / RS Stock #: 70184123
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.24
5
$1.18
10
$1.12
50
$1.05
100
$0.99
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
250 V
Alternate Mfr Part Number
314001P
Approvals
CE ; CSA ; PSE ; UL
Body Material
Ceramic
Breaking Capacity
100 AAC Amps AC (kAmps DC) ; 10 kADC kA
Class
Supplemental
Current Rating
1 A
DC Resistance
0.189 Ohms
DC Voltage
125 V
Mounting Type
Clip
Package Type
3AB, 3AG, 1/4” x 1-1/4”
Primary Type
Single Use Fuses
Size
3AG in
Temperature Range
55 to 125 C
Termination
Cartridge
Type
Cartridge Fuses
Voltage Rating
250 V
Overview
250 V. Blow Time: 100% four hour minimum; 135% one hour maximum; 200% 15 second maximum ( 1/8-12 A); 30 second maximum (15-30 A). 1 1/4 × 1/4". UL listed thru 15 amps. Certified by CSA thru 15 amps. UL recognized, 20-30 A.