Location: 
All Products

Littelfuse 0313015.HXP

Littelfuse - 0313015.HXP - Fuse; Cylinder; Slow Blow; 15A; Sz 3AG; Supplemental; Dims 0.25x1.25"; Glass; Cartridge View larger image View larger image
Image may be a representation.
See specs for product details.

Littelfuse Fuse; Cylinder; Slow Blow; 15A; Sz 3AG; Supplemental; Dims 0.25x1.25"; Glass; Cartridge
Mfr. Part#:
0313015.HXP

Allied Stock#: 70184165

 RoHS Compliant Part

 
View More from Littelfuse >>
Pricing (USD) & Availability
Standard Pricing
$0.800 (Each)
1$0.800
50$0.760
100$0.722
250$0.710
500$0.680
Availability

622 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Action: Slow
Approvals: UL
Brand/Series: 313 Series
Capacity, Breaking: 300 Amps
Class: Supplemental
Current Rating: 15 A
Dimensions: 0.25 Dia. x 1.25 L in
Material, Body: Glass
Mounting Type: Clip
Package Type: 3AB, 3AG, 1/4" x 1-1/4"
Primary Type: Fuse
Resistance, DC: 0.005 Ohms
Size: 3AG
Temperature Range: 55 to 125 degC
Termination: Cartridge
Type: Cartridge, Glass
Voltage Rating: 32 VAC
Voltage, AC: 32 VAC

Overview

For circuits with high inductive surge. 11⁄4 × 1⁄4". Maximum 250 V except (*) denotes 32 V. Approvals: Listed by Underwriters Laboratories and certified by CSA thru 7 amps; Recognized under the components program of Underwriters Laboratories from 10-30 amps. Axial leaded versions available by special order.