Littelfuse 0313.400HXP
Fuse Cylinder Slow Blow 0.4A Sz 3AG Supplemental Dims 0.25x1.25" Glass 250VAC
Mfr. Part #: 0313.400HXP / RS Stock #: 70184115
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.67
5
$1.59
10
$1.51
50
$1.42
100
$1.34
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
250 V
Action
Slow
Alternate Mfr Part Number
313.400P
Approvals
CE ; CSA ; UL
Body Material
Glass
Breaking Capacity
35 A
Class
Supplemental
Current Rating
0.4 A
DC Resistance
1.86 Ohms
Mounting Type
Clip
Package Type
3AB, 3AG, 1/4” x 1-1/4”
Primary Type
Single Use Fuses
Size
3AG in
Temperature Range
55 to 125 C
Termination
Cartridge
Type
Cartridge Fuses
Voltage Rating
250 V
Overview
For circuits with high inductive surge. 11⁄4 × 1⁄4". Maximum 250 V except (*) denotes 32 V. Approvals: Listed by Underwriters Laboratories and certified by CSA thru 7 amps; Recognized under the components program of Underwriters Laboratories from 10-30 amps. Axial leaded versions available by special order.