Littelfuse 031202.5HXP
Fuse Cylinder Fast Acting 2.5A Sz 3AG Supplemental Dims 0.25x1.25" Glass 250VAC
Mfr. Part #: 031202.5HXP / RS Stock #: 70184146
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.48
5
$0.47
10
$0.45
50
$0.38
100
$0.32
250
$0.29
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
250 V
Alternate Mfr Part Number
31202.5P
Approvals
CE ; CSA ; KC ; PSE ; UL
Body Material
Glass
Breaking Capacity
100 A Amps
Class
Supplemental
Current Rating
2.5 A
DC Resistance
0.051 Ohms
Mounting Type
Clip
Package Type
3AB, 3AG, 1/4” x 1-1/4”
Primary Type
Single Use Fuses
Size
3AG in
Temperature Range
55 to 125 C
Termination
Cartridge
Type
Cartridge Fuses
Voltage Rating
250 V
Overview
A standard for cost-effective reliability and performance in circuit protection, the 3AG fuse satisfies a broad range of application requirements.
Features
Fast-Acting Protection of Electronic Equipment and Appliances
The "Standard" Fast-Acting Glass Tube Fuse
Specifications
For Low Time Lag Usage
Size: 1 1/4 × 1/4"
Maximum 250 V
UL Listed and CSA Certified
Features
Specifications