Location: 
All Products

Littelfuse 025102.5MXL

Littelfuse - 025102.5MXL - Fuse,  Subminiature;  Very Fast-Acting;  2-1/2 A;  125 V;  0.0360 Ohm (Nom.) View larger image View larger image
Image may be a representation.
See specs for product details.

Littelfuse Fuse, Subminiature; Very Fast-Acting; 2-1/2 A; 125 V; 0.0360 Ohm (Nom.)
Mfr. Part#:
025102.5MXL

Allied Stock#: 70184306

 RoHS Compliant Part

 
View More from Littelfuse >>
Pricing (USD) & Availability
Special Pricing
$0.255 (Each)
1$0.255(Save 57%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.590 (Each)
5$0.590
100$0.530
250$0.490
500$0.440
1000$0.281
Availability

695 can ship immediately.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 1

Specifications

Approvals: CCC, CSA, PSE, TUV, UR
Brand/Series: PICO® II 251 Series
Capacity, Breaking: 500 (300) Amps AC (Amps DC)
Class: Supplemental
Dimensions: 0.11 Dia. x 0.28 L in
Material, Body: Encapsulated
Mounting: Through Hole
Mounting Type: PCB
Package: Axial
Primary Type: Subminiature
Resistance, DC: 0.036 Ohms
Temperature Range: 55 to 125 degC
Termination: Axial Leads
Type: Very Fast Acting
Voltage, AC: 125 VAC
Voltage, DC: 125 VDC
Voltage, Rating: 125 VDC

Overview

For subminiature circuit protection where short circuit currents may be as high as 300 amperes. Low resistance values, high-speed action, insulated terminations, encapsulated epoxy-coated body. Will withstand vibrations of 10-55 Hz per method 201 of MIL-STD-202, and of 55-2000 Hz at 10 Gs per method 204, test condition C, of MIL-STD-202, and shock of 100 Gs for 6 milliseconds per method 213, test condition I of MIL-STD-202. Operating Ambient Temperature: –55°C to 125°C. At –55°C current carrying capacity is 110% of rating; at 25°C, 100% of rating; at 125°C, 80% of rating. Fuses will withstand an axial pull of 7 pounds. Voltage Rating: 125 V on 1⁄16-10 amps; 32 V on 12-15 amps. Body Length: 0.280". Lead Length: 1.50". Body Diameter: 0.095". Lead Diameter: 0.025" on 1⁄16-10 amps; 0.032 on 12-15 amps.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.