Location: 
All Products

Littelfuse 025101.5HAT1L

Littelfuse - 025101.5HAT1L - 1.5A Axial FF Leaded PCB Mount Fuse,  125 V ac/dc
Image may be a representation.
See specs for product details.

Littelfuse 1.5A Axial FF Leaded PCB Mount Fuse, 125 V ac/dc
Mfr. Part#:
025101.5HAT1L

Allied Stock#: 70519005

 RoHS Compliant Part

 

Resources

View 025101.5HAT1L Datasheet Datasheet

View More from Littelfuse >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.02 (Each)
50$1.020
250$0.850
500$0.750
1000$0.690
Availability

0 can ship immediately.

70 can ship in 10 days.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 10

Specifications

Approvals: CSA, QPL, UL
Brand/Series: PICO II 251 Series
Capacity, Breaking: 500 (300) Amps AC (Amps DC)
Current Rating: 1.5 A
Mounting Type: Through Hole
Package Type: Axial
Primary Type: Fuse
Temperature Range: 55 to 125 degC
Type: Board Mount (Cartridge Style Excluded)
Voltage, AC: 125 VAC
Voltage, DC: 125 VDC

Overview

For subminiature circuit protection where short circuit currents may be as high as 300 amperes. Low resistance values, high-speed action, insulated terminations, encapsulated epoxy-coated body. Will withstand vibrations of 10-55 Hz per method 201 of MIL-STD-202, and of 55-2000 Hz at 10 Gs per method 204, test condition C, of MIL-STD-202, and shock of 100 Gs for 6 milliseconds per method 213, test condition I of MIL-STD-202. Operating Ambient Temperature: –55°C to 125°C. At –55°C current carrying capacity is 110% of rating; at 25°C, 100% of rating; at 125°C, 80% of rating. Fuses will withstand an axial pull of 7 pounds. Voltage Rating: 125 V on 1⁄16-10 amps; 32 V on 12-15 amps. Body Length: 0.280". Lead Length: 1.50". Body Diameter: 0.095". Lead Diameter: 0.025" on 1⁄16-10 amps; 0.032 on 12-15 amps.