Location: 
All Products

Littelfuse 0229006.HXP

Littelfuse - 0229006.HXP - Fuse;  Cylinder; Slo-blo;  6A;  125V View larger image View larger image
Image may be a representation.
See specs for product details.

Littelfuse Fuse; Cylinder; Slo-blo; 6A; 125V
Mfr. Part#:
0229006.HXP

Allied Stock#: 70184766

 RoHS Compliant Part

 

Resources

View 0229006.HXP Datasheet Datasheet

View More from Littelfuse >>
Pricing (USD) & Availability
Standard Pricing
$0.390 (Each)
1$0.390
250$0.371
500$0.352
1000$0.300
Availability

390 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Action: Slow
Approvals: CE, CSA, PSE, UL
Brand/Series: 229 Series
Capacity, Breaking: 400 Amps
Current Rating: 6 A
Dimensions: 4.5 Dia. x 14.48 L mm
Material, Body: Glass
Mounting Type: Holder
Package Type: 2AG, 5mm x 15mm
Primary Type: Fuse
Size: 2AG
Temperature Range: 55 to 125 degC
Termination: Cartridge
Type: Cartridge, Glass
Voltage, AC: 125 VAC
Voltage, DC: 125 VDC

Overview

The 2AG fuse provides the same performance characteristics as the universal standard 3AG design in less than one-third the space. These subminiature fuses offer top quality, reliability and space-saving protection for your new designs. Available with pigtail leads for direct soldering or for use with #111501 mating PCB fuse clips. The 2AG Series is UL and CSA Approved.