Location: 
All Products

Littelfuse 0229.003HXP

Littelfuse - 0229.003HXP - Fuse; Cylinder; Slow Blow/Time Lag; 3A; Sz 2AG; Supplemental; Dims 0.177x0.57"; Glass View larger image View larger image
Image may be a representation.
See specs for product details.

Littelfuse Fuse; Cylinder; Slow Blow/Time Lag; 3A; Sz 2AG; Supplemental; Dims 0.177x0.57"; Glass
Mfr. Part#:
0229.003HXP

Allied Stock#: 70184713

 RoHS Compliant Part

 
View More from Littelfuse >>
Pricing (USD) & Availability
Standard Pricing
$0.520 (Each)
5$0.520
250$0.490
500$0.470
1250$0.390
2500$0.370
Availability

234 can ship immediately.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 1

Specifications

Brand/Series: 229P Series
Class: Supplemental
Current Rating: 3 A
Dimensions: 0.177 Dia. x 0.57 L in
Material, Body: Glass
Mounting Type: Clip
Primary Type: Cylinder
Resistance, DC: 0.038 Ohms
Size: 2AG
Termination: Cartridge
Type: Slow Blow/Time Lag
Voltage Rating: 250 VAC

Overview

The 2AG fuse provides the same performance characteristics as the universal standard 3AG design in less than one-third the space. These subminiature fuses offer top quality, reliability and space-saving protection for your new designs. Available with pigtail leads for direct soldering or for use with #111501 mating PCB fuse clips. The 2AG Series is UL and CSA Approved.