Location: 
All Products

Littelfuse 0225008.VXUP

Littelfuse - 0225008.VXUP - FUSE CARTRIDGE;  125V FA UR 2AG 8A View larger image View larger image
Image may be a representation.
See specs for product details.

Littelfuse FUSE CARTRIDGE; 125V FA UR 2AG 8A
Mfr. Part#:
0225008.VXUP

Allied Stock#: 70184388

 RoHS Compliant Part

 

Resources

View 0225008.VXUP Datasheet Datasheet

View More from Littelfuse >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$1.56 (Each)
5$1.563
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 1

Specifications

Approvals: CE, CSA, PSE, UL
Brand/Series: 225 Series
Capacity, Breaking: 500 Amps
Current Rating: 8 A
Mounting Type: Holder
Package Type: 2AG, 5mm x 15mm
Primary Type: Fuse
Temperature Range: 55 to 125 degC
Type: Cartridge, Glass
Voltage, AC: 125 VAC

Overview

The 2AG fuse provides the same performance characteristics as the universal standard 3AG design in less than one-third the space. These subminiature fuses offer top quality, reliability and space-saving protection for your new designs. Available with pigtail leads for direct soldering or for use with #111501 mating PCB fuse clips. The 2AG Series is UL and CSA Approved.