Littelfuse 0218.250MXP
Anti surge T LBC min fuse, 250mA 5x20mm
Mfr. Part #: 0218.250MXP / RS Stock #: 70519047
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.23473
10
$0.223
25
$0.21126
50
$0.19953
100
$0.18778
Additional Inventory
Can ship in 10 days:
690
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
250 V
Action
Slow
Alternate Mfr Part Number
5414202
Approvals
CCC ; CE ; CSA ; K-MARK ; SEMKO ; UL ; VDE
Breaking Capacity
35 A Amps
Current Rating
0.25 A
Mounting Type
Surface Mount
Package Type
5mm x 20mm
Primary Type
Single Use Fuses
Temperature Range
55 to 125 C
Termination
Cartridge
Type
Cartridge Fuses
Overview
218 Series time delay glass fuses are designed to International (IEC) Standards for use globally. Agency Approvals: VDE approved through 6.3 amps; BSI approved 0.8-6.3 amps; Recognized under the Components Program of Underwriters Laboratories and accepted by CSA through 15 amps; METI approved 1-15 amps; CCC approved through 6.3 amps; K Mark approved through 10 amps.