Littelfuse 0218.200HXP
Fuse Cylinder Slow Blow/Time Lag 0.2A Dims 5x20mm Glass Cartridge 250VAC
Mfr. Part #: 0218.200HXP / RS Stock #: 70184316
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.83
5
$1.74
10
$1.65
50
$1.56
100
$1.46
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
250 V
Action
Slow
Approvals
CCC ; CE ; CSA ; K-MARK ; SEMKO ; UL ; VDE
Body Material
Glass
Breaking Capacity
35 A Amps
Class
Supplemental
Current Rating
0.2 A
Mounting Type
Surface Mount
Package Type
5mm x 20mm
Primary Type
Single Use Fuses
Temperature Range
55 to 125 C
Termination
Cartridge
Type
Cartridge Fuses
Overview
218 Series time delay glass fuses are designed to International (IEC) Standards for use globally. Agency Approvals: VDE approved through 6.3 amps; BSI approved 0.8-6.3 amps; Recognized under the Components Program of Underwriters Laboratories and accepted by CSA through 15 amps; METI approved 1-15 amps; CCC approved through 6.3 amps; K Mark approved through 10 amps.