Littelfuse 021706.3HXP
Fuse Cylinder Fast Acting 6.3A Dims 5x20mm Glass Cartridge 250VAC 0.009Ohms
Mfr. Part #: 021706.3HXP / RS Stock #: 70184269
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.45
5
$0.43
10
$0.42
50
$0.35
100
$0.29
250
$0.27
Additional Inventory
On order:
688
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
250 V
Alternate Mfr Part Number
21706.3XP
Approvals
BSI ; CCC ; CE ; CSA ; KC ; PSE ; SEMKO ; UR ; VDE
Body Material
Glass
Breaking Capacity
63 A Amps
Class
Supplemental
Current Rating
6.3 A
DC Resistance
0.009 Ohms
Mounting Type
Clip
Package Type
5mm x 20mm
Primary Type
Single Use Fuses
Temperature Range
55 to 125 C
Termination
Cartridge
Type
Cartridge Fuses
Voltage Rating
250 V
Overview
217 Series fast-acting glass fuses are designed for fast-acting protection of electronic equipment and appliances when fuses to international standards are required. Designed to international (IEC) standards for use globally. Agency Approvals: VDE approved through 6.3 amps; BSI approved 0.4-6.3 amps; Recognized under the Components Program of Underwriters Laboratories and recognized by CSA through 6.3 amps; METI approved 1-15 amps; CCC approved through 6.3 amps; K Mark approved through 10 amps.