Location: 
All Products

Littelfuse 021506.3HXP

Littelfuse - 021506.3HXP - Fuse;  Cartridge;  6.3A;  250V;  Slo-Blo View larger image View larger image
Image may be a representation.
See specs for product details.

Littelfuse Fuse; Cartridge; 6.3A; 250V; Slo-Blo
Mfr. Part#:
021506.3HXP

Allied Stock#: 70184763

 RoHS Compliant Part

 

Resources

View 021506.3HXP Datasheet Datasheet

View More from Littelfuse >>
Pricing (USD) & Availability
Standard Pricing
$0.804 (Each)
1$0.804
10$0.764
100$0.726
250$0.695
Availability

629 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Action: Slow
Approvals: CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE
Brand/Series: 215 Series
Capacity, Breaking: 1.5 kAmps
Current Rating: 6.3 A
Dimensions: 5.2 Dia. x 20 L mm
Material, Body: Ceramic
Mounting Type: Holder
Package Type: 5mm x 20mm
Primary Type: Fuse
Temperature Range: 55 to 125 degC
Termination: Cartridge
Type: Cartridge, Ceramic
Voltage, AC: 250 VAC

Overview

Littelfuse 215 Series 5x20mm
The professional 215 series of time lag fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance. The 215 series of fuse are used as supplementary protection in appliances or utilization equipment to offer protection for internal circuits or components.