Location: 
All Products

Littelfuse 0154001.DR

Littelfuse - 0154001.DR - ACS SMF OMNI-BLOK VFA ROHS 1A View larger image View larger image
Image may be a representation.
See specs for product details.

Littelfuse ACS SMF OMNI-BLOK VFA ROHS 1A
Mfr. Part#:
0154001.DR

Allied Stock#: 70184332

 RoHS Compliant Part

 

Resources

View 0154001.DR Datasheet Datasheet

View More from Littelfuse >>
Pricing (USD) & Availability
Standard Pricing
$1.94 (Each)
1500$1.940
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1500 |  Multiples Of: 1500

Specifications

Approvals: PSE, UL
Brand/Series: OMNI-BLOK 154 Series
Capacity, Breaking: 50 Amps
Color, Body: White
Current Rating: 1 A
Mounting Type: Holder/Surface Mount
Package Type: 2-SMD, Square End Block with Holder
Primary Type: Fuse
Temperature Range: 55 to 125 degC
Type: Board Mount (Cartridge Style Excluded)
Voltage, AC: 125 VAC
Voltage, DC: 125 VDC

Overview

Littelfuse 154 Series OMNI-BLOK Fuse and Holder Combination
Littelfuse 154 series OMNI-BLOK fuse and holder combinations offer a convenient solution for efficient installlation and easy replacement of miniature Littelfuse NANO2 surface mount fuses. The 154 series fuse and holder combination can be installled on a PC board in a single, quick, efficient step and further fuse replacement can be accomplished without exposing the PC board to the detrimental effects of solder heat. Littelfuse 154 series OMNI-BLOK's are suitable for a wide variety of applications.