Littelfuse 01500145Z

Littelfuse Fuseholder, Heavy Duty Bayonet Knob, 3AG or SFE Fuse Applications, Bulk
Mfr. Part#:
01500145Z

Allied Stock#: 70184085
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$2.82 (Each)
1$2.820
50$2.560
100$2.350
250$2.290
500$2.130
Availability

520 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Type 01550100Z. Supplied with an 8" loop of #14 AWG red vinyl insulated wire and two springs — one long spring for fuses through SFE9 and one short spring for SFE14 and SFE20. Type 01500145Z. Supplied with a 15" loop of #14 AWG red vinyl insulated wire and three springs of different lengths to accommodate different sizes of 1⁄4" fuses.


© Allied Electronics, Inc. 2015. All rights reserved.