Location: 
All Products

Linemaster T-91-S

Linemaster - T-91-S - Foot; Switch; SPDT; Treadlite II; Metal; Black; Single Pedal; Mom; 15A; 30VAC; QC View larger image View larger image
Image may be a representation.
See specs for product details.

Linemaster Foot; Switch; SPDT; Treadlite II; Metal; Black; Single Pedal; Mom; 15A; 30VAC; QC
Mfr. Part#:
T-91-S

Allied Stock#: 70184030

 RoHS Compliant Part

 
View More from Linemaster >>
Pricing (USD) & Availability
Standard Pricing
$16.34 (Each)
1$16.340
3$15.770
6$14.990
15$14.050
25$13.560
50$13.150
Availability

366 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Foot
Brand/Series: Treadlite II Series
Color: Black
Contact Form: SPDT
Current Rating: 15 A A
IP Rating: IP20
Material: Steel (Housing)
Mounting Hole Size: 2.44 mm
Number of Poles: 1 Pole
Number of Positions: 2
Operation: Momentary
Standards: UL Recognized, CSA Certified, CE Marked
Type: Foot
Voltage Rating: 250 VAC VAC
Weight: 7

Overview

Treadlite II Series
EN 60529 Degree of Protection IP20 (IP68 Upon Request)

Drip Tight*Dust Tight*Water Tight (Available)
COMPACT VERSATILE LOW PROFILE DESIGN

Materials of Construction:
Strong steel formed housing with black electro-coated paint finish

Features and Benefits:
Integral, adjustable strain relief clamp
Non-skid foot pad and base pad
2 holes provided for rigid mounting to floor or equipment
Low profile and light actuation force to reduce operator fatigue

Options:
Two models offered with and without wiring channel, both include divider bar between switches. See data sheet for details
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.