Location: 
All Products

Linemaster 635-S

Linemaster - 635-S - Switch; Foot; DPDT; Clipper; Cast Iron; Black; Single Stage; Mom; 15A; 125VAC; QC View larger image View larger image
Image may be a representation.
See specs for product details.

Linemaster Switch; Foot; DPDT; Clipper; Cast Iron; Black; Single Stage; Mom; 15A; 125VAC; QC
Mfr. Part#:
635-S

Allied Stock#: 70232206

 RoHS Compliant Part

 

Resources

View 635-S Datasheet Datasheet

View More from Linemaster >>
Pricing (USD) & Availability
Standard Pricing
$75.66 (Each)
1$75.660
3$65.270
6$60.550
15$58.000
25$55.690
50$53.890
Availability

12 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Foot
Contact Form: DPDT
Current Rating: 15A
Voltage Rating: 250 VAC

Overview

Clipper-Single Treadle Series:

EN 60529 Degree of protection. IP20 UL available on special orders
Splash Resistant. Corrosion Resistant
MEDIUM DUTY-GENERAL PURPOSE DESIGN

Materials of Construction:
Constructed of cast iron for strength and durability
Durable black finish
Adjustable strain relief connector
Non-skid base plate
Model 632-DA can be used to control lighting
Model 638-S features a cast aluminum housing painted Alert Orange with a splash resistant interior switch

Features and Benefits:
Proven reliability
All maintained models offer “Push On-Push Off” action that ensures long trouble-free performance
2 hole provided for rigid mounting to floor or equipment

Options:
The wide treadle models offer a large seven inch target for the operator’s foot
Available protective vinyl cover that can be applied over the switch. This boot comes in black or bright orange and provides a little extra protection against small amounts of water, dirt, dust, mud and snow
AirVal models are available
Heavy gauge steel guard available
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.