Location: 
All Products

Linemaster 632-DA

Linemaster - 632-DA - Switch; Foot; SPDT; Clipper; Cast Iron; Black; Single Stage; Maint; 20A; 125VAC; Wire-Nuts View larger image View larger image
Image may be a representation.
See specs for product details.

Linemaster Switch; Foot; SPDT; Clipper; Cast Iron; Black; Single Stage; Maint; 20A; 125VAC; Wire-Nuts
Mfr. Part#:
632-DA

Allied Stock#: 70183969

 RoHS Compliant Part

 
View More from Linemaster >>
Pricing (USD) & Availability
Standard Pricing
$67.15 (Each)
1$67.150
3$64.420
6$61.910
15$60.030
25$58.270
50$56.600
Availability

42 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Foot
Brand/Series: Clipper Series
Color: Black
Contact Form: SPDT
Current Rating: 15 A A
IP Rating: IP20
Material: Cast Iron (Housing)
Mounting Hole Size: 5.56 mm
Number of Poles: 1 Pole
Number of Positions: 2
Operation: Push-Push
Standards: UL Listed, CSA Certified, CE Marked
Termination: Screws
Type: Foot
Voltage Rating: 125 VAC VAC
Weight: 2-1⁄4 lbs.

Overview

Clipper-Single Treadle Series:

EN 60529 Degree of protection. IP20 UL available on special orders
Splash Resistant. Corrosion Resistant
MEDIUM DUTY-GENERAL PURPOSE DESIGN

Materials of Construction:
Constructed of cast iron for strength and durability
Durable black finish
Adjustable strain relief connector
Non-skid base plate
Model 632-DA can be used to control lighting
Model 638-S features a cast aluminum housing painted Alert Orange with a splash resistant interior switch

Features and Benefits:
Proven reliability
All maintained models offer “Push On-Push Off” action that ensures long trouble-free performance
2 hole provided for rigid mounting to floor or equipment

Options:
The wide treadle models offer a large seven inch target for the operator’s foot
Available protective vinyl cover that can be applied over the switch. This boot comes in black or bright orange and provides a little extra protection against small amounts of water, dirt, dust, mud and snow
AirVal models are available
Heavy gauge steel guard available