Location: 
All Products

Linemaster 531-SWH

Linemaster - 531-SWH - Switch;  Foot;  SPDT;  Hercules Full Shield;  Cast Iron;  Single Stage;  Mom;  20A;  125VAC;  View larger image View larger image
Image may be a representation.
See specs for product details.

Linemaster Switch; Foot; SPDT; Hercules Full Shield; Cast Iron; Single Stage; Mom; 20A; 125VAC;
Mfr. Part#:
531-SWH

Allied Stock#: 70184026

 RoHS Compliant Part

 
View More from Linemaster >>
Pricing (USD) & Availability
Standard Pricing
$123.27 (Each)
1$123.270
3$118.250
6$113.640
15$110.190
25$106.950
50$103.890
Availability

184 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Foot
Brand/Series: Hercules Series
Color: Orange
Contact Form: SPDT
Current Rating: 20 A
IP Rating: IP56
Material: Cast Metal
Mounting Hole Size: 7.94 mm
Number of Poles: 1 Pole
Number of Positions: 2
Operation: Momentary
Standards: UL Listed, CSA Certified
Type: Foot
Voltage Rating: 125-250 VAC
Weight: 8

Overview

Features:
? Rugged cast metal enclosure has sufficient weight to keep the foot switch from sliding when being operated.
? All models have a neoprene cover gasket plus O-rings on the activating shaft and a separate ground screw.
? In all Maintained Contact models the release is accomplished by simply pressing the latch with a light forward movement of the toe. The release is placed under the Full Shield so falling objects cannot easily release it.
? Oversize "O" Shield models accept oversized safety shoes and metatarsal foot guards.
? "OX" Shield also available
? Special Dual 1/2" - 14 N.P.T. threaded conduit entry and metric sizes available to the O.E. M. on special order.
? Special Twin models available to the O.E.M. on special order.
? Painted Alert Orange.
? Single 3/4" - 14 N.P.T. threaded conduit entry is standard.
? 3 holes provided for rigid mounting to the floor or equipment.
? NEMA Type 2, 4 & 13
? UL ENCLOSURE 2, 4 & 13
? CSA ENCLOSURE 2, 4 & 13
? EN 60529 Degree of Protection IP56
? Drip tight – Dust tight - Watertight – Oil tight
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.