Location: 
All Products

Leader Tech / FerriShield SS28B2037

Leader Tech / FerriShield - SS28B2037 - Split Sleeve Snap View larger image View larger image
Image may be a representation.
See specs for product details.

Leader Tech / FerriShield Split Sleeve Snap
Mfr. Part#:
SS28B2037

Allied Stock#: 70029156

 RoHS Compliant Part

 
View More from Leader Tech / FerriShield >>
Pricing (USD) & Availability
Standard Pricing
$8.52 (Each)
1$8.520
10$8.090
25$7.690
100$6.630
Availability

813 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Cable, Diameter: 0.125-0.73 " "
Dimensions: 1.45" L x 0.77" W x 0.79" H
Impedance, at 100 MHz: 200 Ohms Ohms
Material, Core: Ferrite #28 Formulation
Special Features: Round
Termination: Cable
Type: Core-Split

Overview


Anywhere there is an antenna-like structure such as power cord or I/O cable, in the presence of a microprocessor, there is a need for RFI suppressors to control unwanted high frequency interference by allowing data signals to pass unimpeded, and absorbing the high frequency energy. The section below is an assortment of the most popular sizes in the most universally applicable broadband formula — effective up to 1 GHz.
Box-shaped ferrite assembly in fully enclosed nylon case. End ports are surrounded with flexible spring flutes to grip a range of cable diameters from 0.125" to 0.730" (3.2 to 18.5 mm). Special mounting options include foam adhesive pad on bottom.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.