Location: 
All Products

Leader Tech / FerriShield JB28B0010

Leader Tech / FerriShield - JB28B0010 - Bead; Cable; 160 Ohms @ 100 MHz; 0.29" ID; 0.67" OD; 0.82" L View larger image View larger image
Image may be a representation.
See specs for product details.

Leader Tech / FerriShield Bead; Cable; 160 Ohms @ 100 MHz; 0.29" ID; 0.67" OD; 0.82" L
Mfr. Part#:
JB28B0010

Allied Stock#: 70029185

 RoHS Compliant Part

 

Resources

View JB28B0010 Datasheet Datasheet

View More from Leader Tech / FerriShield >>
  • This item cannot be backordered online. Please call for quantities greater than 92.
Pricing (USD) & Availability
Standard Pricing
$7.14 (Each)
1$7.140
10$6.790
25$6.450
100$5.860
Availability

92 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Cable, Diameter: 0.06-0.12 "
Current Rating: 1000 mA mA
Diameter, Inner: 0.55 in.
Diameter, Outer: 0.67 in.
Dimensions: 0.82" L
Impedance, at 100 MHz: 160 Ohms Ohms
Impedence, Typical: 160 Ohms @ 100 MHz
Length: 0.82" (20.828mm)
Termination: Cable
Type: Core-Split

Overview

0.060 to 0.120 in. Cable Diameter, Jelly Bean Snap Cable Beads
  • Shrink tubing
  • Tie wraps
    Jelly bean snap cable bead with internal locking system.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.