Leader Tech / FerriShield CS28B1642

Leader Tech / FerriShield Cable Snap; 0.852" L.; Gray; Ferrite
Mfr. Part#:
CS28B1642

Allied Stock#: 70029150
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$6.05 (Each)
1$6.050
10$5.010
25$4.760
100$4.380
Availability

1803 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Cable Snap For Round Cables, 1 in. Cable Diameter

Anywhere there is an antenna-like structure such as power cord or I/O cable, in the presence of a microprocessor, there is a need for RFI suppressors to control unwanted high frequency interference by allowing data signals to pass unimpeded, and absorbing the high frequency energy. The section below is an assortment of the most popular sizes in the most universally applicable broadband formula — effective up to 1 GHz.
Ferrite assembly in fully enclosed nylon case; functional with wires and cables up to a 2.0" (50.8 mm) diameter. Snap closed around wire by clasping shut to position assembly. May also be mounted with a flat-head screw through the 0.120" (3.0 mm) diameter hole in the bottom by temporarily removing lower ferrite half.
Ferrite assembly in fully enclosed nylon case and functional with wires and cables up to a 1 in. diameter.


© Allied Electronics, Inc. 2015. All rights reserved.