Leader Tech / FerriShield 5204-0026-30
Ag/Cu Filled Flourosilicone Flange Mount Connector Gasket; Shell Size 24
Mfr. Part #: 5204-0026-30 / RS Stock #: 71012998
Price
Qty.
Standard Price
100
$12.75
500
$12.11
1000
$11.48
2000
$10.84
Product Specifications
Product Attribute
Attribute Value
Search
Primary Type
Shielding Gasket
Overview
TechSil Conductive Elastomers are made from several different polymers and are mixed with six different types of fillers. These blended materials will allow you to use the same gasket as an environmental seal and for superior EMI shielding.
Shielding gaskets are, very simply, connectors of two opposing metallic planes which make them appear as one continuous surface, by connecting across the opening. Depending on the frequencies involved, the openings must be reduced as closely as possible to a continuous seal. Leader Tech’s TechSIL Conductive Elastomers are made from several different polymers and are mixed with six different types of fillers. These blended materials will allow you to use the same gasket as an environmental seal and for superior EMI shielding. Leader Tech’s TechSIL products have superior shielding properties and ensure a long performance life. We offer several different manufacturing methods that will also insure that the most cost effective method is utilized to produce your gaskets.
Features:
Excellent Shielding Effectiveness
Excellent as an EMI shield and environmental gasket which allows for better use of space
Many different profiles and shapes available to meet your specific requirements n Low Compression forces achievable with hollow gaskets
Low cost materials and profiles available n Available with many different mounting methods
Leader Tech approved on all 12 MIL-DTL-83528 materials (over 2,000 part numbers available)
Made in U.S.A. which allows for short lead-times, prototyping, and ITAR compliance
Many different materials available to insure galvanic compatibility
Military and Commercial materials available to meet your specific needs
Most Popular TechSIL Formulations:
MIL-DTL-83528 Type A - Sil; Ag/Cu
MIL-DTL-83528 Type B - Sil; Ag/Al
MIL-DTL-83528 Type C - F.Sil; Ag/Cu
Mil-DTL-83528 Type D - F.Sil; Ag/Al
Mil-DTl-83528 Type M - Sil; Ag/Glass
Sil; Ni/C
Shielding gaskets are, very simply, connectors of two opposing metallic planes which make them appear as one continuous surface, by connecting across the opening. Depending on the frequencies involved, the openings must be reduced as closely as possible to a continuous seal. Leader Tech’s TechSIL Conductive Elastomers are made from several different polymers and are mixed with six different types of fillers. These blended materials will allow you to use the same gasket as an environmental seal and for superior EMI shielding. Leader Tech’s TechSIL products have superior shielding properties and ensure a long performance life. We offer several different manufacturing methods that will also insure that the most cost effective method is utilized to produce your gaskets.
Features:
Most Popular TechSIL Formulations: