Location: 
All Products

Lascar Electronics SGD 28-M

Lascar Electronics - SGD 28-M - Electronic,  Configurable,  Graphic TFT,  2.8 Inch,  Analog Multi-Function,  4-30VDC View larger image View larger image
Image may be a representation.
See specs for product details.

Lascar Electronics Electronic, Configurable, Graphic TFT, 2.8 Inch, Analog Multi-Function, 4-30VDC
Mfr. Part#:
SGD 28-M

Allied Stock#: 70101409

 RoHS Compliant Part

 
View More from Lascar Electronics >>
Pricing (USD) & Availability
Standard Pricing
$109.95 (Each)
1$109.950
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SGD Series
Cut Out, Panel: 87 L x 54.5 H mm
Dimensions, Cutout, Inches: 87 x 54.5 mm
Display Digit Height: 2.8 in.
Display Type: TFT Graphic
Function: Voltage
Input Signal Type: Analog
Measuring Range: 0 to 40 VDC
Meter Type: Analog, Multi-function
Number of Digits: Configurable
Primary Type: Electronic
Range, Measurement: 0 to 40 VDC
Special Features: Programmable Function/Display
Supply Voltage: 4 to 30 VDC
Temperature Range: 0 to +40 °C
Temperature, Opening, Maximum: 40 °C
Temperature, Operating, Minimum: 0 °C
Termination: Screw
Type: Electronic

Overview

The PanelPilot Series is a range of color TFT graphics meters that users can program to display a variety of meter styles previously provided by a traditional panel meter. Available in 2.4", 2.8" and 3.5" sizes, the meters are programmable via USB interface with free Windows-based configuration software. Users can select the type of meter style they want and personalize the display by selecting preferences in color, text and voltage input scaling. Once programming is complete, the user can save all selections to the meter and computer, detach the unit and mount in their panel as they would a standard display. The unit is supplied with an ever increasing number of programmable meter styles. A NEMA 6 rated version of the 2.4" display is available for more hostile environments, and 4-20mA measurement versions in all sizes are also available.

Features:
  • Large 2.4" and 2.8" Color TFT Screen Options
  • Programmable via USB Interface
  • User Selectable Meter Style
  • Simple Panel Mounting
  • Operating Voltage of 4 to 30 VDC
  • Adjustable 0 to 40 VDC Input
  • Screw Terminal Connections
  • Free Windows Based Configuration Software
    Download PanelPilot V1.05 for 32-bit versions of Windows@ http://panelpilot.com/downloads/Lascar SGD-24M v1_05.exe
    Download PanelPilot V1.05 for 64-bit versions of Windows@ http://panelpilot.com/downloads/Lascar SGD-24M v1_05_64bit.exe
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.