Location: 
All Products

Lascar Electronics EMV 1200

Lascar Electronics - EMV 1200 - Panel Meter,  Voltage;  LCD Digital;  4-25VDC Measure Range;  3-50 VDC Supply View larger image View larger image
Image may be a representation.
See specs for product details.

Lascar Electronics Panel Meter, Voltage; LCD Digital; 4-25VDC Measure Range; 3-50 VDC Supply
Mfr. Part#:
EMV 1200

Allied Stock#: 70101345

 RoHS Compliant Part

 
View More from Lascar Electronics >>
Pricing (USD) & Availability
Standard Pricing
$30.14 (Each)
1$30.140
Availability

161 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: 0.002 V
Approvals: RoHS
Brand/Series: EM Series
Connection Type: 2-Wire
Cut Out, Panel: 7/32 in., 5.5 mm Dia. " Dia.
Dimensions: 1.73" W x 0.82" H
Dimensions, Cutout, Inches: 5.5 Dia. mm
Display Digit Height: 12.5 mm
Display Range: 4 to 25 VDC
Display Resolution: 100 mVDC
Display Type: LCD
Function: Voltmeter
Measuring Range: 4 to 25 VDC
Meter Type: Voltmeter
Mounting Type: Panel Mount
Number of Digits: 3
Primary Type: Electronic
Range, Measurement: 4 to 25 VDC
Special Features: Splashproof
Standards: IP67/NEMA 4X (with rubber seal installed)
Supply Voltage: 3 to 50 VDC
Temperature Range: 0 to +50 °C
Temperature, Opening, Maximum: 50 °C
Temperature, Operating: 0 to +50 °C
Temperature, Operating, Minimum: 0 °C
Type: Electronic

Overview

The waterproof, EM32-1B, EM32-1B-LED and EM32-1900 are designed to be panel mounted with a 1.28" dia. cut-out. The metal bezel and rubber seal provide NEMA 4X/IP67 protection once the module is fitted into a panel and secured with the nut provided. These products are designed so no soldering is required. Connection is via screw terminals and options are selected via jumper links.

There are seven splashproof meters, each fitted with a threaded stud which allows mounting of the product through a 7⁄32" hole. A rubber seal (supplied) provides splashproof protection when fitted between the meter and mounting panel. Available formats include Analog Style DC Voltmeter (EMA 1710), Hour Meter (EMC 1500), Thermometer (EMT 1900), 2-wire 3-digit DC Voltmeter (EMV 1200 and EMV 1200-40) and 31⁄2-digit DC Voltmeters (EMV 1125 and EMV 1025S-01).