Lascar Electronics EL-ENVIROPAD-TC
Thermometer w/built-in data logging and graphing,EasyLog Series
Mfr. Part #: EL-ENVIROPAD-TC / RS Stock #: 70270064
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$270.52
5
$257.00
10
$248.88
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Handheld
Display
2.8” Color
Measures
Celsius ; Fahrenheit
Primary Type
Digital Thermometers
Probe Type
J,K,T,N
Temperature Range
-270 to 1300 C
Overview
These robust easy to use handheld devices take and record temperature readings via the attached K-type probe (EL-ENVIROPAD-TC) or IR sensing element (EL-ENVIROPAD-IR). A large touch screen, color display indicates temperature, maximum and minimum readings and will produce a graph of the data. This data can then be downloaded to PC via a USB or IR connection and opened with Microsoft Excel® or Lascar's EasyLog® software which is available for free from www.easylogusb.com.
The EL-ENVIROPAD-TC is compatible with any J, K, N and T type thermocouple probes. The EL-ENVIROPAD-IR uses an infrared sensing element allowing contactless temperature measurement. A protective boot supplied with both units can be removed for cleaning and is dishwasher safe.
The EL-ENVIROPAD-TC is compatible with any J, K, N and T type thermocouple probes. The EL-ENVIROPAD-IR uses an infrared sensing element allowing contactless temperature measurement. A protective boot supplied with both units can be removed for cleaning and is dishwasher safe.