Location: 
All Products

Lascar Electronics DPM 1AS-BL

Lascar Electronics - DPM 1AS-BL - Voltmeter,  LCD;  Voltmeter Meter Type;  LCD;  0.22 in.;  5 VDC (Typ.);  0 to degC View larger image View larger image
Image may be a representation.
See specs for product details.

Lascar Electronics Voltmeter, LCD; Voltmeter Meter Type; LCD; 0.22 in.; 5 VDC (Typ.); 0 to degC
Mfr. Part#:
DPM 1AS-BL

Allied Stock#: 70101359

 RoHS Compliant Part

 
View More from Lascar Electronics >>
Pricing (USD) & Availability
Standard Pricing
$39.89 (Each)
1$39.890
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: ±0.1% %
Approvals: RoHS
Brand/Series: DPM Series
Connection Type: Pin
Cut Out, Panel: 1.12×0.45 "
Depth: 7.6 mm
Dimensions: 1.18" L x 0.55" W x 0.62" H
Dimensions, Cutout, Inches: 28.4 x 11.4 mm
Display Digit Height: 5.5 mm
Display Type: LCD
Function: Voltmeter
Measuring Range: Maximum of 200 mVDC
Meter Type: Voltmeter
Number of Digits: 3-1/2
Primary Type: Electronic
Range, Measurement: 200 mVDC
Supply Voltage: 5 VDC
Temperature Range: 0 to +50 °C
Temperature, Opening, Maximum: 50 °C
Temperature, Operating: 0 to +50 °C
Temperature, Operating, Minimum: 0 °C
Type: Electronic

Overview

A range of snap-in, sub-miniature digital panel instruments with LED backlighting for low light conditions and single or dual rail operation for ease of use. LED and 4-20 mA versions of the range are also available.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.