Location: 
All Products

Lascar Electronics DMX 973B

Lascar Electronics - DMX 973B - Panel Meter;  LED;  2.99 in. L x 1.73 in.H x 0.08 in. T;  0 to degC View larger image View larger image
Image may be a representation.
See specs for product details.

Lascar Electronics Panel Meter; LED; 2.99 in. L x 1.73 in.H x 0.08 in. T; 0 to degC
Mfr. Part#:
DMX 973B

Allied Stock#: 70101371

 RoHS Compliant Part

Resources

View DMX 973B Datasheet Datasheet

View More from Lascar Electronics >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Cut Out, Panel: 2.83×1.57 "
Depth: 0.453" (11.5mm)
Dimensions: 2.99" L x 1.73" W x 0.34" H
Dimensions, Cutout, Inches: 72 x 40 mm
Display Digit Height: 0.75
Display Type: LCD
Function: Voltmeter
Number of Digits: 3-1/2
Primary Type: Electronic
Special Features: Graphics
Supply Voltage: 5 VDC
Temperature Range: 0 to +50 °C
Temperature, Opening, Maximum: 50 °C
Temperature, Operating: 0 to +50 °C
Temperature, Operating, Minimum: 0 °C
Type: Electronic

Overview



This range of LCD and LED instruments includes a 31⁄2 digit ±200 mVDC full scale reading LCD voltmeter, a 500 VAC voltmeter, a graphics module, a 4-20 mA loop powered meter and a bi-color LED backlit, LCD Voltmeter. Optional NEMA 4X rated alloy bezels fit all meters.