Lapp Group U602003
Flexible Cable, OLFLEX 190, Oil Resistant 20/3c,UL MTW,CSA,CE,600V
Mfr. Part #: U602003 / RS Stock #: 70335687
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$54.23
5
$48.11
10
$44.51
25
$41.43
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Type
Flexible
Conductor Material
Bare Copper (BC)
Configuration
Conductors
Dimensions
1200.00 in L
Insulation Material
Polyvinyl Chloride (PVC) ; Nylon
Jacket Color
Gray
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
3
Operating Force
PVC/Nylon oz
Outer Diameter
0.265 in.
Packaging
Coil
Standards
UL MTW ; AWM ; CSA AWM ; CE ; RoHS
Temperature, Rating
-40 to 90 °C
Voltage Rating
600 V
Wire Size
20 AWG
Overview
ÖLFLEX® 190 is a multi-conductor cable with a highly oil-, coolant-, and solvent-resistant thermoplastic polymer jacket for control and power applications in an industrial environment. It is designed for use in all electrical equipment under dry, damp, and wet conditions and is UL TC approved so it can be routed in tray.