Lapp Group S2116
Cable Gland, PG-16, Range 0.354-0.551", Polyamide, Black, SKINTOP Series
Mfr. Part #: S2116 / RS Stock #: 70123702
Price
Qty.
Standard Price
1
$3.24
10
$3.05
25
$2.97
50
$2.89
100
$2.81
250
$2.72
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accepted Cable Diameter
0.354-0.551 in
Application
For machinery and equipment including automation, motion control, process control and robotics
Bushing Material
Chloroprene Rubber
Cable Clamping Range
0.354-0.551 Inches
Color
Black
Diameter
0.354 to 0.551 in
Dimensions
1.73 in L
Inner Diameter
0.354-0.551 "
IP Rating
NEMA 1, 12
Material
Polyamide
Mounting Hole Size
0.886 in
Overall Length
1.732 in. (Max.) in
Product Header
Skintop® SL Strain-Relief Cord Connector
Protection Class
Connector, Cord Grip
Quantity
50/Pack
Special Features
Liquidtight
Standards
UL Recognized ; CSA Certified ; CE Marked ; TUV Approved
Temperature Range
-20 C
Temperature Rating
-40 to +100 C
Thread Size
16 PG
Thread Type
PG
UPC Code
4044773874648
Overview
SKINTOP® - Strain Relief Cable Glands:
SKINTOP® cable glands guarantee secure connections every time. Simply thread the cable and twist. That's all! Your cables are perfectly centered, secured, hermetically sealed, and ready for action. Choose from a wide range of models available in plastic or brass, for EX and EMC applications, halogen-free or anti-kink protection, metric, PG or NPT.
Features:
Durable design or excellent pull out strength and impact protection.
Optimal sealing protection.
Easy handling and assembly for time-saving.
Universally suited for all types of equipment.
Nylon or metallic configurations.
Applications:
Every applications where cables must be fastened quickly and reliably.
Motion control
Process control
Robotics
SKINTOP® cable glands guarantee secure connections every time. Simply thread the cable and twist. That's all! Your cables are perfectly centered, secured, hermetically sealed, and ready for action. Choose from a wide range of models available in plastic or brass, for EX and EMC applications, halogen-free or anti-kink protection, metric, PG or NPT.
Features:
Applications: