Lapp Group 10531000
POWER Connector 400 V (VDE) 600 V (UL CSA) 250 V (SEV) FEMALE SOCKET 16
Mfr. Part #: 10531000 / RS Stock #: 70124318
Price
Qty.
Standard Price
1
$21.42
5
$19.71
10
$17.89
50
$16.49
100
$15.42
500
$14.57
1000
$13.28
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
14 A
Gender
Female
Housing Material
Polycarbonate (PC)
Number of Contacts
16
Number of Positions
16 ; 1 PE
Primary Type
Rectangular
Termination
Screw
Type
Socket
UPC Code
4044773071269
Voltage Rating
600 V
Wire Size
20-14 AWG
Overview
EPIC H-A Inserts - 440V / 10A Group B
HA screw termination inserts which accept cable up to 2.5mm2and offer a separate earth terminal on each insert.,For technical specification refer to the HA introductory page for assembled connectors. Inserts fit all HA hoods or bases.
HA screw termination inserts which accept cable up to 2.5mm2and offer a separate earth terminal on each insert.,For technical specification refer to the HA introductory page for assembled connectors. Inserts fit all HA hoods or bases.