Location: 
All Products

Lapp Group U761404

Lapp Group - U761404 - Cable,  VFD;  14 AWG;  4c;  Braid,  foil shield;  600V(UL,  CSA) 1000V(WTTC) View larger image View larger image
Image may be a representation.
See specs for product details.

Lapp Group Cable, VFD; 14 AWG; 4c; Braid, foil shield; 600V(UL, CSA) 1000V(WTTC)
Mfr. Part#:
U761404

Allied Stock#: 70124631

 RoHS Compliant Part

Resources

View U761404 Datasheet Datasheet

View More from Lapp Group >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 100

Alternate Parts

Specifications

Brand/Series: OLFLEX VFD Series
Color, Jacket: Black
Diameter, Outer: 0.497 In.
Material, Conductor: Tinned copper
Material, Jacket: PVC
Material, Shield: Foil tape and tinned copper braid
Number of Conductors: 4
Standards: UL, CSA, MSHA
Stranding: 41/30
Temperature, Rating: minus25degC to 105degC
Voltage Rating: 600 V - TC(UL & CSA) and 1000 V - UL-AWM
Wire Size: 14

Overview

OLFLEX® VFD Slim is a reduced diameter shielded motor supply cable for variable frequency drives. OLFLEX®VFD Slim is designed with “Lapp Surge Guard” to hold up to the non-linear power distortions associated with VFD drives.