Lapp Group 7410044
Cable, VFD, 10 AWG, 4c, Sgnl pr, 14 AWG, Braid, foil shld, UL CSA, 1000V(WTTC)
Mfr. Part #: 7410044 / RS Stock #: 70335712
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,264.03
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7410044 CX100
Cable Type
Variable Frequency Drive (VFD)
Conductor Material
Tinned Copper (TC)
Configuration
Conductors
Dimensions
1200.00 in L
Features
ROHS ; MTW per UL 1063 ; TC-ER per UL 1277 ; WTTC per UL 2277 ; MSHA ; CE ; CSA AWM I/II A/B 1000V FT4 ; c(UL)us ; RU ; AWM 20886 ; c(UL) CIC/TC FT4 ; NFPA ; CSA
Insulation Material
Lapp Surge Guard
Jacket Color
Black
Jacket Material
Thermoplastic Polymer (TP)
Number of Conductors
4
Outer Diameter
0.745 In.
Packaging
Coil
Shield Material
Tinned Copper
Shielding
Foil;Braiding
Standards
UL Listed ; CSA ; MSHA
Stranding
105 x 30
Temperature Rating
-40 to 105 C
Temperature, Rating
-25 to 105 °C
UPC Code
4044773467406
Voltage Rating
600 V
Wire Size
10 AWG ; 14 AWG
Overview
ÖLFLEX® VFD with Signal is an extremely oil- and UV-resistant shielded motor power cable for VFD drives, with an additional pair for brake or temperature sensor. It is designed with the “Lapp Surge Guard” insulation system, which includes a semiconductive layer made to withstand nonlinear power distortions associated with VFD drives and to disperse increases in voltage.