Lapp Group 4161004
Hook-Up Wire, 4 AWG, Red PVC Ins, 600V (UL CSA), 450V/750V(HAR/IEC), UL MTW
Mfr. Part #: 4161004 / RS Stock #: 70234031
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,635.65
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Tinned Copper (TC)
Features
RU ; HAR ; ROHS ; TEW ; UL ; CSA ; AWM 1015 ; CE ; MTW per UL 1063
Insulation Color
Red
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Red
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.3980 in
Packaging
Coil
Standards
Temperature Rating
-40 to 105 C
UPC Code
4044773227277
Voltage Rating
600 V
Wire Size
4 AWG
Overview
This hook-up wire has international approvals to satisfy the requirements of both North America and Europe. It passes H05V-K, H07V-K, UL AWM, UL MTW (16 AWG and larger), CSA TEW and CE.