Lapp Group 4160904
Hook-Up Wire, 6 AWG, Red PVC Ins, 600V (UL CSA), 450V/750V(HAR/IEC), UL MTW
Mfr. Part #: 4160904 / RS Stock #: 70335581
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$384.83
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Tinned Copper (TC)
Features
CSA ; CE ; HAR ; TEW ; UL ; RU ; AWM 1015 ; ROHS ; MTW per UL 1063
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Red
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.3500 in
Packaging
Coil
Standards
Temperature Rating
-40 to 105 C
UPC Code
4044773228137
Voltage Rating
600 V
Wire Size
6 AWG
Overview
This hook-up wire has international approvals to satisfy the requirements of both North America and Europe. It passes H05V-K, H07V-K, UL AWM, UL MTW (16 AWG and larger), CSA TEW and CE.