Lapp Group 221612
Tray Cable, OLFLEX TRAY II, 16 AWG/12C, 600V, UL TC-ER, UL MTW, c(UL) CIC/TC FT4
Mfr. Part #: 221612 / RS Stock #: 70335415
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$423.58
3
$389.70
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
221612 CX100
Conductor Material
Bare Copper (BC)
Configuration
Conductors
Dimensions
1200.00 in L
Features
PLTC-ER per UL 13 ; NFPA ; CSA ; ROHS ; MSHA ; MTW per UL 1063 ; RU ; ECOLAB ; c(UL) CIC/TC FT4 ; ITC-ER per UL 2250 ; CSA AWM I/II A/B FT4 ; CE ; TC-ER per UL 1277 ; DP-1 per UL 1690 ; WTTC per UL 2277 ; c(UL)us
Insulation Material
Polyvinyl Chloride (PVC) ; Nylon
Jacket Color
Black
Jacket Material
Thermoplastic Polymer (TP)
Number of Conductors
12
Operating Force
PVC polyamide blend oz
Packaging
Coil
Standards
UL Listed ; CSA
Stranding
28 x 30
Supply Voltage
600 V
Temperature Rating
-40 to 105 C
Temperature, Rating
-40 to 90 °C
UPC Code
4044773097221
Wire Size
12 AWG
Overview
ÖLFLEX® TRAY II is an industrial grade tray cable with superior oil performance for long cable life. It has a pressure-extruded jacket and fine copper stranding for excellent flexibility, making it much easier to pull through tray. With UL TC-ER approval, no conduit is needed so you can reduce material costs along with saving on labor.