Lapp Group 2214030
Cable, OLFLEX TRAY II CY, 14 AWG/3C, Shld, 600V, UL TC-ER, c(UL) CIC/TC FT4
Mfr. Part #: 2214030 / RS Stock #: 70335398
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$284.30
5
$267.23
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2214030 CX100
Conductor Material
Bare Copper (BC)
Configuration
Conductors
Dimensions
1200.00 in L
Features
MTW per UL 1063 ; RU ; CSA ; c(UL)us ; MSHA ; TC-ER per UL 1277 ; c(UL) CIC/TC FT4 ; PLTC-ER per UL 13 ; CE ; DP-1 per UL 1690 ; ECOLAB ; ITC-ER per UL 2250 ; WTTC per UL 2277 ; Submersible pump ; ROHS ; UL AWM 20886 ; CSA AWM I/II A/B FT4 ; NFPA
Insulation Material
Polyvinyl Chloride (PVC) ; Nylon
Jacket Color
Black
Jacket Material
Thermoplastic Polymer (TP)
Number of Conductors
3
Operating Force
PVC polyamide blend oz
Outer Diameter
0.387 In.
Packaging
Coil
Shield Material
Tinned Copper
Shielding
Foil;Braiding
Standards
UL Listed ; CSA ; MSHA
Stranding
46 x 30
Supply Voltage
600 V
Temperature Rating
-40 to 105 C
Temperature, Rating
-40 to 90 °C
UPC Code
4044773098310
Voltage Rating
600 V
Wire Size
14 AWG
Overview
ÖLFLEX® TRAY II CY is an industrial grade tray cable with superior oil performance for long cable life. It has a pressure-extruded jacket and fine copper stranding for excellent flexibility, making it much easier to pull through tray. With UL TC-ER approval, no conduit is needed so you can reduce material costs along with saving on labor. It has double laminated foil tape and a tinned copper braid shield for improved effectiveness.