Lapp Group 27858
CABLE, CONTINUOUS FLEX, DATA, 24 AWG, 5 CONDUCTOR
Mfr. Part #: 27858 / RS Stock #: 70335786
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$126.55
5
$111.36
10
$107.57
25
$103.77
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Bare Copper (BC)
Configuration
Conductors
Dimensions
1200.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
5
Operating Force
PVC blend oz
Outer Diameter
0.220 In.
Packaging
Coil
Standards
UL (FD CP TP only)
Temperature, Rating
-40 to 75 C
Voltage Rating
300 V
Wire Size
22 AWG
Overview
UNITRONIC? FD is a DIN-style communication cable designed for continuous flexing industrial signal and low voltage control applications. The specially blended PVC jacket is resistant to most oils, solvents, and water-based coolants.