Lapp Group S2516
Cable Gland, SKINTOP SLM W/NUT, M25, Polyamide, Black
Mfr. Part #: S2516 / RS Stock #: 70123251
Price
Qty.
Standard Price
1
$5.20
10
$4.89
25
$4.76
50
$4.63
100
$4.50
250
$4.37
Additional Inventory
On order:
2000
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accepted Cable Diameter
0.315-0.669 in
Bushing Material
Chloroprene Rubber
Color
Black
IP Rating
IP69
Material
Polyamide
Mounting Hole Size
0.98 in
Temperature Rating
-40 to +80 C
Thread Size
M25 in
Thread Type
Metric
UPC Code
4044773874020
Overview
SKINTOP® - Strain Relief Cable Glands:
SKINTOP® cable glands guarantee secure connections every time. Simply thread the cable and twist. That's all! Your cables are perfectly centered, secured, hermetically sealed, and ready for action. Choose from a wide range of models available in plastic or brass, for EX and EMC applications, halogen-free or anti-kink protection, metric, PG or NPT.
Features:
Durable design or excellent pull out strength and impact protection.
Optimal sealing protection.
Easy handling and assembly for time-saving.
Universally suited for all types of equipment.
Nylon or metallic configurations.
Applications:
Every applications where cables must be fastened quickly and reliably.
Motion control
Process control
Robotics
SKINTOP® cable glands guarantee secure connections every time. Simply thread the cable and twist. That's all! Your cables are perfectly centered, secured, hermetically sealed, and ready for action. Choose from a wide range of models available in plastic or brass, for EX and EMC applications, halogen-free or anti-kink protection, metric, PG or NPT.
Features:
Applications: