Lapp Group S2312
Cable Gland, 1/2" NPT, Range 0.197-0.472", Polyamide, Black, SKINTOP Series
Mfr. Part #: S2312 / RS Stock #: 70123053
Price
Qty.
Standard Price
1
$3.35
10
$3.19
25
$3.12
50
$3.06
100
$2.99
250
$2.92
Additional Inventory
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accepted Cable Diameter
0.197-0.472 in
Application
For hand held equipment, moving machinery and robotics
Bushing Material
Chloroprene Rubber
Color
Black
Dimensions
4.09 in L
IP Rating
IP68, 5 bar
Material
Polyamide
Mounting Hole Size
0.839 in
Product Header
Skintop® SLN Flex Strain-Relief Cord Connector
Protection Class
Connector, Cord Grip
Quantity
100/Pack
Range Diameter
0.197-0.472
Special Features
Liquidtight
Temperature Rating
-20 to +80 C
Thread Size
NPT 1/2 in in
Thread Type
NPT
UPC Code
4044773874198
Overview
SKINTOP® - Strain Relief Cable Glands:
SKINTOP® cable glands guarantee secure connections every time. Simply thread the cable and twist. That's all! Your cables are perfectly centered, secured, hermetically sealed, and ready for action. Choose from a wide range of models available in plastic or brass, for EX and EMC applications, halogen-free or anti-kink protection, metric, PG or NPT.
Features:
Durable design or excellent pull out strength and impact protection.
Optimal sealing protection.
Easy handling and assembly for time-saving.
Universally suited for all types of equipment.
Nylon or metallic configurations.
Applications:
Every applications where cables must be fastened quickly and reliably.
Motion control
Process control
Robotics
SKINTOP® cable glands guarantee secure connections every time. Simply thread the cable and twist. That's all! Your cables are perfectly centered, secured, hermetically sealed, and ready for action. Choose from a wide range of models available in plastic or brass, for EX and EMC applications, halogen-free or anti-kink protection, metric, PG or NPT.
Features:
Applications: