Lapp Group S1513
Cable Gland, M20x1.5, Range 0.276-0.512", Polyamide, Gray, SKINTOP Series
Mfr. Part #: S1513 / RS Stock #: 70123238
Price
Qty.
Standard Price
1
$3.81
10
$3.59
25
$3.49
50
$3.40
100
$3.30
250
$3.20
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accepted Cable Diameter
0.236-0.512 in
Bushing Material
Chloroprene Rubber
Color
Silver
IP Rating
IP69
Material
Polyamide
Mounting Hole Size
0.79 in
Temperature Rating
-40 to +80 C
Thread Size
M20 in
Thread Type
Metric
UPC Code
4044773875003
Overview
SKINTOP® - Strain Relief Cable Glands:
SKINTOP® cable glands guarantee secure connections every time. Simply thread the cable and twist. That's all! Your cables are perfectly centered, secured, hermetically sealed, and ready for action. Choose from a wide range of models available in plastic or brass, for EX and EMC applications, halogen-free or anti-kink protection, metric, PG or NPT.
Features:
Durable design or excellent pull out strength and impact protection.
Optimal sealing protection.
Easy handling and assembly for time-saving.
Universally suited for all types of equipment.
Nylon or metallic configurations.
Applications:
Every applications where cables must be fastened quickly and reliably.
Motion control
Process control
Robotics
SKINTOP® cable glands guarantee secure connections every time. Simply thread the cable and twist. That's all! Your cables are perfectly centered, secured, hermetically sealed, and ready for action. Choose from a wide range of models available in plastic or brass, for EX and EMC applications, halogen-free or anti-kink protection, metric, PG or NPT.
Features:
Applications: