Lapp Group S1313
Cable Gland, PG-13, Range 0.236-0.472", Polyamide, Rubber Seal, SKINTOP Series
Mfr. Part #: S1313 / RS Stock #: 70123469
Price
Qty.
Standard Price
1
$3.24
10
$3.07
25
$3.01
50
$2.94
100
$2.88
250
$2.82
500
$2.75
Additional Inventory
On order:
100
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accepted Cable Diameter
0.236-0.472 in
Bushing Material
Chloroprene Rubber
Color
Silver
IP Rating
IP68, 5 bar
Material
Polyamide
Mounting Hole Size
0.803 in
Range Diameter
0.236-0.472
Temperature Rating
-20 to +80 C
Thread Size
13 PG
Thread Type
PG
UPC Code
4044773875188
Overview
SKINTOP® - Strain Relief Cable Glands:
SKINTOP® cable glands guarantee secure connections every time. Simply thread the cable and twist. That's all! Your cables are perfectly centered, secured, hermetically sealed, and ready for action. Choose from a wide range of models available in plastic or brass, for EX and EMC applications, halogen-free or anti-kink protection, metric, PG or NPT.
Features:
Durable design or excellent pull out strength and impact protection.
Optimal sealing protection.
Easy handling and assembly for time-saving.
Universally suited for all types of equipment.
Nylon or metallic configurations.
Applications:
Every applications where cables must be fastened quickly and reliably.
Motion control
Process control
Robotics
SKINTOP® cable glands guarantee secure connections every time. Simply thread the cable and twist. That's all! Your cables are perfectly centered, secured, hermetically sealed, and ready for action. Choose from a wide range of models available in plastic or brass, for EX and EMC applications, halogen-free or anti-kink protection, metric, PG or NPT.
Features:
Applications: