Location: 
All Products

Lapp Group 911372

Lapp Group - 911372 - Locknut,  Skintop;  3/4 in.;  NPT;  Nylon;  Black;  0.276 in. View larger image View larger image
Image may be a representation.
See specs for product details.

Lapp Group Locknut, Skintop; 3/4 in.; NPT; Nylon; Black; 0.276 in.
Mfr. Part#:
911372

Allied Stock#: 70123717

 RoHS Compliant Part

 
View More from Lapp Group >>
Pricing (USD) & Availability
Standard Pricing
$0.425 (Each)
1$0.425
50$0.392
100$0.347
Availability

0 can ship immediately.

1922 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For Skintop® cable connectors with NPT threads
Brand/Series: SKINTOP GMP-GL Series
Color: Black
Material, Body: Polyamide
Protection Class: Nut, Lock
Special Features: UV Resistant
Thread Size: NPT-3/4"

Overview

SKINTOP® – Strain Relief Cable Glands:

SKINTOP® cable glands guarantee secure connections every time. Simply thread the cable and twist. That's all! Your cables are perfectly centered, secured, hermetically sealed, and ready for action. Choose from a wide range of models available in plastic or brass, for EX and EMC applications, halogen-free or anti-kink protection, metric, PG or NPT.


Features:
  • Durable design or excellent pull out strength and impact protection.
  • Optimal sealing protection.
  • Easy handling and assembly for time-saving.
  • Universally suited for all types of equipment.
  • Nylon or metallic configurations.

    Applications:
  • Every applications where cables must be fastened quickly and reliably.
  • Motion control
  • Process control
  • Robotics