Laird Performance Materials MI1206L391R-10
EMI Ferrite Chip Bead, 1206, 2000MA, 390 Ohms @100MHz, DCR Max 0.080Ohm
Mfr. Part #: MI1206L391R-10 / RS Stock #: 70065506
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.03643
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Case Size
1206
Core Material
MI
Current Rating
2 A
DC Resistance
0.08 Ohms
Frequency, Peak Imp
130 MHz
Impedance at 1 GHz
90 Ohms
Impedance at 100 MHz
390 ohms
Impedance at 25 MHz
100 Ohms
Impedance at 500 MHz
160
Peak Impedance
460 Ohms
Special Features
Mid Current
Termination
SMD
Type
Core-Solid